PowerLED Round Round LED Bulkhead Light, 18 W, 240V ac Lamp Supplied, IP65, ASTO
- RS Stock No.:
- 245-7019
- Mfr. Part No.:
- ASTO-5K-FMS
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR900.11
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR900.11 | - |
| 5 - 9 | MYR855.11 | 4% |
| 10 - 24 | MYR812.37 | 9% |
| 25 + | MYR771.69 | 14% |
*price indicative
- RS Stock No.:
- 245-7019
- Mfr. Part No.:
- ASTO-5K-FMS
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 18W | |
| Housing Material | Aluminium | |
| Colour Temperature | 5000K | |
| Voltage | 240V ac | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | ASTO | |
| Length | 350mm | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 108mm | |
| Diameter | 350mm | |
| Depth | 350mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP65 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 18W | ||
Housing Material Aluminium | ||
Colour Temperature 5000K | ||
Voltage 240V ac | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series ASTO | ||
Length 350mm | ||
Lifespan 30000h | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Width 108mm | ||
Diameter 350mm | ||
Depth 350mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP65 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The PowerLED ASTO LED Bulkhead is a full moon LED with 18 W power. It has ultra robust aluminum design.
120° Light distribution
Up to 100lm/W
IP65 Ingress protected
Excellent optical design
Long service life
Uses less power than fluorescent alternatives
3 hour emergency and microwave sensor options available
Related links
- PowerLED Round Round LED Bulkhead Light 240V ac Lamp Supplied ASTO
- PowerLED Round Round LED Bulkhead Light 240V ac ASTO
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
