LEDVANCE Rectangular Rectangular LED Bulkhead Light, 158 W, 220V, 240 V Lamp Supplied, IP66
- RS Stock No.:
- 240-7141
- Mfr. Part No.:
- 4058075552500
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-7141
- Mfr. Part No.:
- 4058075552500
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 158W | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Colour Temperature | 3000K | |
| Luminous Flux | 23200lm | |
| Lamp Type | LED | |
| Colour | Warm White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Lamp | |
| Luminous Efficacy | 147Lm/W | |
| Length | 617mm | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 300mm | |
| Standards/Approvals | EAC, ENEC, CE, EPD | |
| Depth | 90mm | |
| IP Rating | IP66 | |
| Anti-corrosive | No | |
| Diffuser Finish | Transparent | |
| Lamp Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 158W | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Colour Temperature 3000K | ||
Luminous Flux 23200lm | ||
Lamp Type LED | ||
Colour Warm White | ||
Lamp Supplied Yes | ||
Sub Type LED Lamp | ||
Luminous Efficacy 147Lm/W | ||
Length 617mm | ||
Lifespan 100000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Width 300mm | ||
Standards/Approvals EAC, ENEC, CE, EPD | ||
Depth 90mm | ||
IP Rating IP66 | ||
Anti-corrosive No | ||
Diffuser Finish Transparent | ||
Lamp Shape Rectangular | ||
- COO (Country of Origin):
- CN
The Ledvance streetlight flex large RW35ST is a optimized for wider roads and area lighting. Durable design and highest quality component selection for long lasting performance. Quick and easy wiring, due to tool-free housing opening and push button terminal. High light uniformity, 3 light colours available, perfectly suited to illuminate highly diverse surroundings. No upper light output ratio (ULOR 0%) when mounted at 0° tilt. Automatic mains disconnection when opening the housing.
Light distributions with great depth
Very long lifetime (L90/B10) Up to 100,000 h (at 25 °C)
Spigot included, suitable for 48…60 mm diameter poles
Adjustable spigot for both side-entry and post-top installation
+/- 15° tilt angle adjustment without opening the housing
High luminous efficacy up to 151 lm/W
Related links
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
