LEDVANCE Rectangular Rectangular LED Bulkhead Light, 36 W, 220V, 240 V Lamp Supplied, IP66

Subtotal (1 unit)*

MYR1,951.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,951.88

*price indicative

RS Stock No.:
240-7118
Mfr. Part No.:
4058075552296
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Bulkhead Light

Shape

Rectangular

Power

36W

Housing Material

Aluminium

Colour Temperature

3000K

Voltage

220V, 240V

Lamp Type

LED

Luminous Flux

4850lm

Colour

Warm White

Lamp Supplied

Yes

Sub Type

LED Lamp

Luminous Efficacy

135Lm/W

Lifespan

100000h

Minimum Operating Temperature

-40°C

Length

445mm

Maximum Operating Temperature

50°C

Width

250mm

Depth

90mm

Standards/Approvals

EPD, ENEC, EAC, CE

IP Rating

IP66

Diffuser Finish

Transparent

Lamp Shape

Rectangular

Anti-corrosive

No

COO (Country of Origin):
CN
The Ledvance streetlight flex small RV25ST is a light distribution for general road lighting. Durable design and highest quality component selection for long lasting performance. Quick and easy wiring, due to tool-free housing opening and push button terminal. High light uniformity, 3 light colours available, perfectly suited to illuminate highly diverse surroundings. No upper light output ratio (ULOR 0%) when mounted at 0° tilt. Automatic mains disconnection when opening the housing.

Light distributions optimized for streets of similar width to the pole height

Very long lifetime (L90/B10) Up to 100,000 h (at 25 °C)

Spigot included, suitable for 48…60 mm diameter poles

Adjustable spigot for both side-entry and post-top installation

+/- 15° tilt angle adjustment without opening the housing

High luminous efficacy up to 144 lm/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy