Toshiba TC7SZ125F,LJ(CT 3 State Bus Buffer, 5-Pin SSOP
- RS Stock No.:
- 896-6765
- Mfr. Part No.:
- TC7SZ125F,LJ(CT
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR37.80
FREE delivery for orders over RM 150.00
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 600 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | MYR0.378 | MYR37.80 | - |
| 200 - 400 | MYR0.359 | MYR35.90 | 5% |
| 500 - 900 | MYR0.341 | MYR34.10 | 9% |
| 1000 - 1900 | MYR0.324 | MYR32.40 | 14% |
| 2000 + | MYR0.308 | MYR30.80 | 18% |
*price indicative
- RS Stock No.:
- 896-6765
- Mfr. Part No.:
- TC7SZ125F,LJ(CT
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | CMOS | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 1.5V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | TC7SZ125F | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family CMOS | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Package Type SSOP | ||
Minimum Supply Voltage 1.5V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series TC7SZ125F | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2μA | ||
- COO (Country of Origin):
- TH
L-MOS SHS Series, Low Voltage, Toshiba
L-MOS Family Logic ICs
Related links
- Toshiba TC7SZ125FU 5-Pin SSOP
- Toshiba TC7SH125FU 5-Pin SSOP
- Toshiba TC7SZ126FE 3 State Bus Buffer, 5-Pin SOT-553
- Texas Instruments SN74LVC1G125DBVR 3 State Bus Buffer, 5-Pin SOT-23
- Texas Instruments SN74LVC1G126DCKR Non-Inverting 3 State Bus Buffer, 5-Pin SC-70
- Toshiba TC7W125FU(TE12L 8-Pin SSOP
- Toshiba TC7SZ126FU 5-Pin SOT-353
- onsemi MC74VHCT541ADTG Non-Inverting 3 State Bus Buffer, 20-Pin TSSOP
