Toshiba TC7W125FU(TE12L,F) 3 State Octal Bus Buffer, 8-Pin SSOP
- RS Stock No.:
- 891-2825
- Mfr. Part No.:
- TC7W125FU(TE12L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR20.63
FREE delivery for orders over RM 150.00
- 20 unit(s) ready to ship from another location
- Plus 2,570 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR2.063 | MYR20.63 | - |
| 20 - 40 | MYR1.958 | MYR19.58 | 5% |
| 50 - 90 | MYR1.861 | MYR18.61 | 9% |
| 100 - 190 | MYR1.768 | MYR17.68 | 14% |
| 200 + | MYR1.68 | MYR16.80 | 18% |
*price indicative
- RS Stock No.:
- 891-2825
- Mfr. Part No.:
- TC7W125FU(TE12L,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | CMOS | |
| Product Type | Octal Bus Buffer | |
| Logic Function | CMOS | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 165ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | TC7W125FU | |
| Height | 1.1mm | |
| Supply Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family CMOS | ||
Product Type Octal Bus Buffer | ||
Logic Function CMOS | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Package Type SSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 8 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 165ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series TC7W125FU | ||
Height 1.1mm | ||
Supply Current 20μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
L-MOS High-Speed Series, Toshiba
L-MOS Family Logic ICs
Related links
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Toshiba 74VHC126FT Non-Inverting 3 State Octal Bus Buffer, 14-Pin TSSOP
- Toshiba 74VHCT126AFT Non-Inverting 3 State Octal Bus Buffer, 14-Pin TSSOP
- Toshiba 74VHCT541AFT 3 State Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74VHC540FT 3 State Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74HC126D Schmitt Trigger Input 3 State Octal Bus Buffer, 14-Pin SOIC
- Toshiba 74VHCV541FT Schmitt Trigger Input 3 State Octal Bus Buffer, 20-Pin TSSOP
- Texas Instruments SN74LVC244ADBR Octal-Channel Buffer & Line Driver 20-Pin SSOP
