Vikan 12L Polypropylene Blue Mop Bucket with Handle
- RS Stock No.:
- 248-7335
- Mfr. Part No.:
- MS363
- Manufacturer:
- Vikan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-7335
- Mfr. Part No.:
- MS363
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 12L | |
| Product Type | Mop Bucket | |
| Material | Polypropylene | |
| Colour | Blue | |
| Bucket Type | Bucket | |
| Handle | Yes | |
| Trug | No | |
| Wringer | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Height | 300mm | |
| Length | 370mm | |
| Width | 310 mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 12L | ||
Product Type Mop Bucket | ||
Material Polypropylene | ||
Colour Blue | ||
Bucket Type Bucket | ||
Handle Yes | ||
Trug No | ||
Wringer Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Height 300mm | ||
Length 370mm | ||
Width 310 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Vikan 12 litre capacity bucket and wringer are available in blue, red, green and yellow color. The product is made by polypropylene material. The weight of this vikan bucket is 615 g.
Height is 300 mm
Length is 370 mm
Width is 310 mm
