Vikan Broom, Red for Food and Industrial Applications, Wet Floors
- RS Stock No.:
- 276-4615
- Distrelec Article No.:
- 300-09-530
- Mfr. Part No.:
- 29145
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR105.48
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.48 |
*price indicative
- RS Stock No.:
- 276-4615
- Distrelec Article No.:
- 300-09-530
- Mfr. Part No.:
- 29145
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 40mm | |
| Product Type | Broom | |
| Application | Food and Industrial Applications, Wet Floors | |
| Hard/Soft | Very Hard | |
| Colour | Red | |
| Bristle Length | 170mm | |
| Broom Style | Angle Cut | |
| Standards/Approvals | FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Meets the REACH (EC) No. 1907/2006 | |
| Depth | 290mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 40mm | ||
Product Type Broom | ||
Application Food and Industrial Applications, Wet Floors | ||
Hard/Soft Very Hard | ||
Colour Red | ||
Bristle Length 170mm | ||
Broom Style Angle Cut | ||
Standards/Approvals FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Meets the REACH (EC) No. 1907/2006 | ||
Depth 290mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Broom is a hard broom designed to easily clean narrow spaces between equipment prior to scrubbing with this versatile angle Cut Broom featuring angled bristles. It is ideal for removing dirt and larger food particles from moist surfaces.
FDA compliant raw material
Meets the REACH regulation
