Bulldozer Broom, Black, Yellow With Polyvinyl Chloride Bristles for Wet Areas, Dry Areas
- RS Stock No.:
- 252-6583
- Mfr. Part No.:
- HQ.CD.16/BAY/C4
- Manufacturer:
- Bulldozer
Subtotal (1 unit)*
MYR98.20
FREE delivery for orders over RM 150.00
In Stock
- 125 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.20 |
*price indicative
- RS Stock No.:
- 252-6583
- Mfr. Part No.:
- HQ.CD.16/BAY/C4
- Manufacturer:
- Bulldozer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulldozer | |
| Product Type | Broom | |
| Width | 50mm | |
| Application | Wet Areas, Dry Areas | |
| Colour | Black, Yellow | |
| Bristle Material | Polyvinyl Chloride | |
| Broom Style | Heavy Duty Utility Broom | |
| Standards/Approvals | No | |
| Depth | 1.29m | |
| Select all | ||
|---|---|---|
Brand Bulldozer | ||
Product Type Broom | ||
Width 50mm | ||
Application Wet Areas, Dry Areas | ||
Colour Black, Yellow | ||
Bristle Material Polyvinyl Chloride | ||
Broom Style Heavy Duty Utility Broom | ||
Standards/Approvals No | ||
Depth 1.29m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bulldozer heavy duty utility broom has soft grip neoprene handle, offers a maximum cushioned grip. Bulldozer dual bristle fill, natural bassine will sweep debris both wet or dry whilst also being resilient to both water and chemicals. The stiff PVC Bristle is ideal for sweeping up wet debris including snow and ice. The integrated metal scraper removes stubborn debris including moss, algae, snow & ice.
Heavy duty design
Soft grip neoprene handle, offers a maximum cushioned grip
Bulldozer dual bristle fill, natural bassine will sweep debris both wet or dry whilst also being resilient to both water and chemicals
The Stiff PVC Bristle is ideal for sweeping up wet debris including snow & ice
Bulldozer metal scraper, integrated scraper to remove stubborn debris including Moss, Algae, Snow & Ice
Bulldozer double lock bracket provides additional stability
