IXYS Bridge Rectifier, 1.8 kV 380 A, 9-Pin Single
- RS Stock No.:
- 875-2548
- Mfr. Part No.:
- DMA90U1800LB
- Manufacturer:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR172.26
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR172.26 |
| 12 - 22 | MYR167.09 |
| 23 + | MYR162.07 |
*price indicative
- RS Stock No.:
- 875-2548
- Mfr. Part No.:
- DMA90U1800LB
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.8kV | |
| Mount Type | Surface | |
| Number of Phases | 3 | |
| Package Type | SMPD | |
| Pin Count | 9 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 90A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 380A | |
| Peak Forward Voltage Vf | 1.93V | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 1.5mA | |
| Length | 25mm | |
| Height | 5.5mm | |
| Series | DMA90 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.8kV | ||
Mount Type Surface | ||
Number of Phases 3 | ||
Package Type SMPD | ||
Pin Count 9 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 90A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 380A | ||
Peak Forward Voltage Vf 1.93V | ||
Width 23mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 1.5mA | ||
Length 25mm | ||
Height 5.5mm | ||
Series DMA90 | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers for PCB Surface Mount, DMA Series, IXYS
High Efficiency
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- IXYS Bridge Rectifier 9-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
