IXYS Bridge Rectifier, 1.8 kV 380 A, 9-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 45 units)*

MYR6,024.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
45 - 45MYR133.868MYR6,024.06
90 - 135MYR130.923MYR5,891.54
180 +MYR128.514MYR5,783.13

*price indicative

RS Stock No.:
177-5371
Mfr. Part No.:
DMA90U1800LB
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.8kV

Mount Type

Surface

Package Type

SMPD

Number of Phases

3

Pin Count

9

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

380A

Forward Current If

90A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.93V

Length

25mm

Height

5.5mm

Peak Reverse Current Ir

1.5mA

Series

DMA90

Standards/Approvals

No

Width

23mm

Automotive Standard

No

Three Phase Bridge Rectifiers for PCB Surface Mount, DMA Series, IXYS


High Efficiency

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy