Altech Uninsulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.3 mm Pin Diameter from 20 AWG to 20 AWG Wire Size

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR16.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400MYR0.165MYR16.50-
500 +MYR0.16MYR16.003%

*price indicative

RS Stock No.:
899-0803
Mfr. Part No.:
2216.0
Manufacturer:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.3mm

Pin Length

6mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Overall Length

6mm

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

COO (Country of Origin):
DE

Non-Insulated Bootlace Ferrules


Altech Uninsulated ferrules prevent wire strands from fraying and breaking and are extremely cost effective. Their shorter lengths and uninsulated bodies offer unique advantages, such as making terminations in printed circuit board terminal blocks and in other terminal blocks with smaller clamps or narrow widths. All models are highly reliable and excellent quality.

Various sizes

Tube: Tin Plated Copper

Altech Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy