Phoenix Contact, AI 16 -12 IV Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 6 mm Pin Diameter, Off-White to 6 AWG
- RS Stock No.:
- 804-6871
- Mfr. Part No.:
- 3201181
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR233.00
FREE delivery for orders over RM 150.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | MYR2.33 | MYR233.00 | - |
| 500 - 2400 | MYR2.281 | MYR228.10 | 2% |
| 2500 - 4900 | MYR2.213 | MYR221.30 | 5% |
| 5000 - 9900 | MYR2.146 | MYR214.60 | 7% |
| 10000 + | MYR2.082 | MYR208.20 | 10% |
*price indicative
- RS Stock No.:
- 804-6871
- Mfr. Part No.:
- 3201181
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 6mm | |
| Insulation Material | Plastic | |
| Colour | Off-White | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 16mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 23mm | |
| Series | AI 16 -12 IV | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 16mm² | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 6mm | ||
Insulation Material Plastic | ||
Colour Off-White | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 16mm² | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 23mm | ||
Series AI 16 -12 IV | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 16mm² | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 12 mm Pin Length White to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
