Vogt Uninsulated Bootlace Ferrule, 6 mm Pin Length, 2.1 mm Pin Diameter from 26 AWG to 20 AWG Wire Size

Subtotal (1 pack of 100 units)*

MYR8.20

Add to Basket
Select or type quantity
Limited stock
  • Plus 3,300 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR0.082MYR8.20

*price indicative

RS Stock No.:
283-5547
Distrelec Article No.:
148-21-580
Mfr. Part No.:
440106.47
Manufacturer:
Vogt
Find similar products by selecting one or more attributes.
Select all

Brand

Vogt

Product Type

Bootlace Ferrule

Pin Diameter

2.1mm

Insulation Material

Copper

Pin Length

6mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Overall Length

6mm

Minimum Wire Size AWG

26AWG

Standards/Approvals

RoHS, REACH

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy