Schneider Electric, DZ5CEB015D Insulated Cable End, 8 mm Pin Length, 2 mm Pin Diameter, Black to 16 AWG Wire Size

N

Subtotal (1 pack of 500 units)*

MYR193.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR193.30MYR0.387

*price indicative

RS Stock No.:
871-158
Mfr. Part No.:
DZ5CEB015D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

2mm

Insulation Material

Plastic

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Overall Length

14mm

Series

DZ5CEB015D

Standards/Approvals

RoHS

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric cable end is designed for use in electrical connections, providing secure and efficient termination for individual conductors.

Isolated design with a length of 14mm for optimal performance

Conforms to DIN 46228-4 standards ensuring reliable application

Available in black, adding versatility for various installations

Constructed from halogen-free plastic, promoting environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy