Weidmüller Partially Insulated Bootlace Ferrule, 16 mm Pin Length, Green to 16 AWG Wire Size
- RS Stock No.:
- 600-416
- Distrelec Article No.:
- 300-93-323
- Mfr. Part No.:
- 9037360000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR2,211.34
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,211.34 | MYR44.227 |
*price indicative
- RS Stock No.:
- 600-416
- Distrelec Article No.:
- 300-93-323
- Mfr. Part No.:
- 9037360000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | Green | |
| Pin Length | 16mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20mm | |
| Wire Ferrule Type | 2 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Insulation Material Polypropylene | ||
Colour Green | ||
Pin Length 16mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20mm | ||
Wire Ferrule Type 2 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 16 mm Pin Length Black to 16 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length White to 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 7.9 mm Pin Diameter, Black from 4 AWG to 4 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- JST 16 mm Pin Length Red to 2 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 7.9 mm Pin Diameter, Brown from 4 AWG to 4 AWG Wire Size
- JST 16 mm Pin Length Black from 1 AWG to 4 AWG Wire Size
