Weidmüller, H6 Insulated Bootlace Ferrule, Black from 10 AWG to 10 AWG Wire Size
- RS Stock No.:
- 577-999
- Distrelec Article No.:
- 300-93-341
- Mfr. Part No.:
- 0533500000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR466.95
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR466.95 | MYR4.67 |
*price indicative
- RS Stock No.:
- 577-999
- Distrelec Article No.:
- 300-93-341
- Mfr. Part No.:
- 0533500000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Colour | Black | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | H6 | |
| Minimum Wire Size AWG | 10AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Colour Black | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series H6 | ||
Minimum Wire Size AWG 10AWG | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Black from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 3.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 3.9 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 3.9 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size
