Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 17 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 557-820
- Mfr. Part No.:
- 2100065
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-820
- Mfr. Part No.:
- 2100065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 17mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 17mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 17mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 17mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance the reliability of electrical connections in various applications. Crafted from soft tin-plated electrolytic copper, this cable end sleeve ensures excellent conductivity while minimising the risk of wire splicing. With a robust polypropylene plastic collar, it adheres to rigorous industry standards including DIN 46228-1 and UL 486F, ensuring both quality and safety in use. The ferrule is particularly engineered for stranded conductors, making it versatile for different wiring setups. Additionally, its halogen-free construction and impressive temperature withstand capability make it an ideal choice for environmentally conscious professionals seeking durability and performance in demanding conditions.
Made from high quality soft tin plated electrolytic copper
Designed to accommodate flexible stranded conductors for optimal usability
Halogen free materials promote safer installations
Temperature range tolerance supports use in varied environments
Plastic collar effectively prevents insulation damage and wire splicing
Robust construction ensures longevity and reliability
Meets stringent industry standards for quality assurance
Environmentally friendly design with adherence to substance regulations
Compact dimensions enable easy integration into existing systems
Related links
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.3 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
