Facom 990.BF1PF 600mm Chrome Steel Bolt Cutter
- RS Stock No.:
- 659-329
- Mfr. Part No.:
- 990.BF1PF
- Manufacturer:
- Facom
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 659-329
- Mfr. Part No.:
- 990.BF1PF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bolt Cutter | |
| Cut Type | Axial | |
| Overall Length | 600mm | |
| Jaw Material | Chrome Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bolt Cutter | ||
Cut Type Axial | ||
Overall Length 600mm | ||
Jaw Material Chrome Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Bolt Cutter features forged arms and axial cutting action for efficient cutting. Made of high-performance chrome steel, it includes special blades designed for flush cutting. It is available with either forged or tubular arms, with a lifetime tool warranty (exchange) for added peace of mind.
Includes ergonomic handles with a protective guard
Blade hardness is optimized for a long cutting life
Related links
- Facom 990.B2PF 750 mm Chrome Steel Bolt Cutter
- Facom 990.BF2PF 750 mm Chrome Steel Bolt Cutter
- Facom 990.B0 450 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.B1 600 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.B2 750 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.B3 900 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.B4 1050mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.BRF0 450mm Rubber Chrome Steel Chrome Steel Bolt Cutter
