Schneider Electric Lotus White Blind & Roller Control Switch D-Life Series
- RS Stock No.:
- 346-663
- Mfr. Part No.:
- MTN3855-6035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR98.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.86 |
*price indicative
- RS Stock No.:
- 346-663
- Mfr. Part No.:
- MTN3855-6035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blind & Roller Control Switch | |
| Colour | Lotus White | |
| Depth | 27mm | |
| Height | 71mm | |
| Width | 71mm | |
| IP Rating | IP20 | |
| Series | D-Life | |
| Finish | Gloss | |
| Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blind & Roller Control Switch | ||
Colour Lotus White | ||
Depth 27mm | ||
Height 71mm | ||
Width 71mm | ||
IP Rating IP20 | ||
Series D-Life | ||
Finish Gloss | ||
Material Thermoplastic | ||
- COO (Country of Origin):
- DE
The Schneider Electric rocker from the System Design range comes in lotus white (RAL 9003) with a glossy surface finish. It features two rockers, is designed for push-button applications, and includes an arrow marking for clear identification. The clamp-based fixing mode ensures secure and easy installation.
IP20 rated
RoHS compliant
Related links
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- Schneider Electric Nickel Blind & Roller Control Switch D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch Odace 2011 Series
- ABB White Blind Control Switch 2CKA001751A Series
