Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- RS Stock No.:
- 341-319
- Mfr. Part No.:
- MTN3855-6033
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR132.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.37 |
*price indicative
- RS Stock No.:
- 341-319
- Mfr. Part No.:
- MTN3855-6033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blind & Roller Control Switch | |
| Colour | Sahara | |
| Height | 27mm | |
| Width | 71mm | |
| IP Rating | IP20 | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blind & Roller Control Switch | ||
Colour Sahara | ||
Height 27mm | ||
Width 71mm | ||
IP Rating IP20 | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric rocker from the System Design range comes in a Sahara colour tint with a varnished surface treatment. It features a clamp-based fixing mode for secure and easy installation.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- Schneider Electric Nickel Blind & Roller Control Switch D-Life Series
- Schneider Electric Lotus White Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric Yellow Blind & Roller Control Switch Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
