Diodes Inc Transistor, 2 A NPN, 70 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR2,156.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
1000 - 2000MYR2.156MYR2,156.00
3000 +MYR2.092MYR2,092.00

*price indicative

RS Stock No.:
922-7670
Mfr. Part No.:
FZT692BTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

70V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

150MHz

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

2W

Minimum DC Current Gain hFE

150

Pin Count

4

Maximum Operating Temperature

150°C

Series

FZT692B

Standards/Approvals

No

Height

1.65mm

Length

6.7mm

Width

3.7mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
TW

Darlington Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy