Diodes Inc ZTX457 Transistor, 500 mA NPN, 300 V, 3-Pin TO-92
- RS Stock No.:
- 885-5662
- Mfr. Part No.:
- ZTX457
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Add 1000 more to save MYR185.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR53.20
FREE delivery for orders over RM 150.00
- Plus 2,100 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | MYR2.66 | MYR53.20 | - |
| 1000 - 1980 | MYR2.475 | MYR49.50 | MYR185.00 |
| 2000 + | MYR2.36 | MYR47.20 | MYR600.00 |
*price indicative
- RS Stock No.:
- 885-5662
- Mfr. Part No.:
- ZTX457
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 20MHz | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 25 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Series | ZTX457 | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Length | 4.77mm | |
| Height | 17.98mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 20MHz | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 25 | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Series ZTX457 | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Length 4.77mm | ||
Height 17.98mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- STMicroelectronics MJE340 Transistor 300 V, 3-Pin SOT-32
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MJD340T4G Transistor 300 V, 3-Pin DPAK
- STMicroelectronics MJD340T4 Transistor 300 V, 3-Pin DPAK
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- onsemi MJE340G Transistor 300 V, 3-Pin TO-225
