Diodes Inc DXT5551-13 Transistor, 600 mA NPN, 160 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save MYR68.90

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR70.80

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 600MYR1.416MYR70.80-
650 - 1200MYR1.31MYR65.50MYR68.90
1250 +MYR1.213MYR60.65MYR253.75

*price indicative

Packaging Options:
RS Stock No.:
823-1293
Mfr. Part No.:
DXT5551-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

160V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

180V

Maximum Transition Frequency ft

300MHz

Maximum Power Dissipation Pd

1.2W

Minimum DC Current Gain hFE

50

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Series

DXT5551

Standards/Approvals

No

Width

4.25mm

Length

4.6mm

Height

1.6mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy