Diodes Inc Transistor, 100 mA NPN, 65 V, 3-Pin SOT-323
- RS Stock No.:
- 822-8988
- Mfr. Part No.:
- BC846AW-7-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 250 units)*
MYR55.75
FREE delivery for orders over RM 150.00
- 3,000 unit(s) shipping from 14 April 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 - 500 | MYR0.223 | MYR55.75 |
| 750 - 1250 | MYR0.218 | MYR54.50 |
| 1500 + | MYR0.212 | MYR53.00 |
*price indicative
- RS Stock No.:
- 822-8988
- Mfr. Part No.:
- BC846AW-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Series | BC846AW | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 3mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Series BC846AW | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC846AW-7-F Transistor 65 V, 3-Pin SOT-323
- Diodes Inc Transistor 65 V, 3-Pin SOT-23
- Diodes Inc Transistor -30 V, 3-Pin SOT-323
- Diodes Inc Transistor -65 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc BC846B-7-F Transistor 65 V, 3-Pin SOT-23
