Nexperia BCW29,215 Transistor, -100 mA PNP, -32 V, 3-Pin SOT-23
- RS Stock No.:
- 816-7766
- Mfr. Part No.:
- BCW29,215
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
MYR531.00
- RS Stock No.:
- 816-7766
- Mfr. Part No.:
- BCW29,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -32V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -32V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BCW29 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -32V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -32V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BCW29 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCW29 -100 mA PNP 3-Pin SOT-23
- Nexperia BCW30 -100 mA PNP 3-Pin SOT-23
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- Nexperia BCW60C Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW31 Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW32 100 mA NPN 3-Pin SOT-23
- Nexperia BCW60D 100 mA NPN 3-Pin SOT-23
- Nexperia BCW60B 100 mA NPN 3-Pin SOT-23

