onsemi Transistor, 12 A NPN, 400 V, 3-Pin TO-220
- RS Stock No.:
- 807-0899
- Mfr. Part No.:
- FJP13009TU
- Manufacturer:
- onsemi
This image is representative of the product range
Add 20 more to save MYR0.04
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR51.20
FREE delivery for orders over RM 150.00
- 140 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 24 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR5.12 | MYR51.20 | - |
| 20 - 20 | MYR5.118 | MYR51.18 | MYR0.04 |
| 30 + | MYR4.53 | MYR45.30 | MYR17.70 |
*price indicative
- RS Stock No.:
- 807-0899
- Mfr. Part No.:
- FJP13009TU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 12A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 700V | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum DC Current Gain hFE | 6 | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Maximum Transition Frequency ft | 4MHz | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.65mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 30.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 12A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 700V | ||
Maximum Power Dissipation Pd 100W | ||
Minimum DC Current Gain hFE 6 | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Maximum Transition Frequency ft 4MHz | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 8.65mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 30.34mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009TU Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009H2TU Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi FJP5555TU Transistor 400 V, 3-Pin TO-220
- onsemi BUL45D2G Transistor 400 V, 3-Pin TO-220
- onsemi MJE13007G Transistor 400 V, 3-Pin TO-220
