onsemi KSC1008CYTA Transistor, 700 mA NPN, 60 V, 3-Pin TO-92
- RS Stock No.:
- 806-4456
- Mfr. Part No.:
- KSC1008CYTA
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 200 units)*
MYR123.00
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 - 400 | MYR0.615 | MYR123.00 |
| 600 - 800 | MYR0.602 | MYR120.40 |
| 1000 + | MYR0.584 | MYR116.80 |
*price indicative
- RS Stock No.:
- 806-4456
- Mfr. Part No.:
- KSC1008CYTA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 8V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 19.05mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Series | KSC1008 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 8V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 19.05mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Width 4.19mm | ||
Series KSC1008 | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi 15C01M-TL-E Transistor 15 V, 3-Pin MCP
- onsemi 2SC3648S-TD-E Transistor 160 V, 3-Pin PCP
- onsemi MPSA05RA Transistor 60 V, 3-Pin TO-92
- ROHM 2SCR514P5T100 Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR514PHZGT100 Transistor 80 V, 3-Pin SOT-89
- Nexperia PBRN123YT 700 mA NPN 3-Pin SOT-23
- Nexperia PBRN113ET 700 mA NPN 3-Pin SOT-23
