onsemi Transistor, 100 mA NPN, 65 V, 3-Pin TO-92

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

MYR82.60

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 9,000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
200 - 200MYR0.413MYR82.60
400 - 400MYR0.348MYR69.60
600 +MYR0.348MYR69.60

*price indicative

RS Stock No.:
803-1074
Mfr. Part No.:
BC546ABU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

500mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

110

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC546

Height

20.95mm

Width

4.19mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy