onsemi BC33716TA Transistor, 800 mA NPN, 50 V, 3-Pin TO-92

This image is representative of the product range

Subtotal (1 pack of 200 units)*

MYR96.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
200 +MYR0.48MYR96.00

*price indicative

Packaging Options:
RS Stock No.:
803-1059
Mfr. Part No.:
BC33716TA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

800mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

10V

Maximum Power Dissipation Pd

625mW

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

60

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

50MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

21.77mm

Length

5.2mm

Width

4.19mm

Series

BC337

Standards/Approvals

No

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy