onsemi BC32716TA PNP Transistor, 800 mA, 50 V, 3-Pin TO-92
- RS Stock No.:
- 803-1052
- Mfr. Part No.:
- BC32716TA
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 803-1052
- Mfr. Part No.:
- BC32716TA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- Semelab 2N2222ADCSM Dual NPN Transistor 50 V, 6-Pin LCC 2
- Microchip 2N2219A Bipolar Transistor 50 V dc, 3-Pin TO-39
- onsemi BC32740BU Transistor -50 V, 3-Pin TO-92
- Microchip 2N2222AUB Bipolar Transistor 50 V dc, 3-Pin UBC
- Microchip JAN2N2222A Bipolar Transistor 50 V dc, 3-Pin TO-206AA
- onsemi BC33716TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33740BU Transistor 50 V, 3-Pin TO-92
