Nexperia PMBTA44,215 Transistor, 200 mA NPN, 400 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save MYR42.00

View bulk pricing options

Subtotal (1 tape of 25 units)*

MYR49.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 725MYR1.976MYR49.40-
750 - 1475MYR1.92MYR48.00MYR42.00
1500 +MYR1.873MYR46.83MYR154.50

*price indicative

Packaging Options:
RS Stock No.:
801-5675
Mfr. Part No.:
PMBTA44,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

400V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

250mW

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Series

PMBTA44

Standards/Approvals

RoHS

Height

1.1mm

Width

2.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy