Nexperia PBHV9040Z,115 Transistor, -250 mA PNP, -400 V, 4-Pin SOT-223
- RS Stock No.:
- 801-5583
- Mfr. Part No.:
- PBHV9040Z,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-5583
- Mfr. Part No.:
- PBHV9040Z,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -250mA | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -500V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | PBHV9040Z | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -250mA | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -500V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series PBHV9040Z | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV9040Z -250 mA PNP 4-Pin SOT-223
- Nexperia PBHV9040T -250 mA PNP 3-Pin SOT-23
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT558TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT958TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT758TA Transistor -400 V, 4-Pin SOT-223
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- Nexperia PBHV8140Z 1 A NPN 4-Pin SOT-223
