onsemi Transistor, 6 A NPN, 80 V dc, 3-Pin TO-220

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR28.10

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 10MYR2.81MYR28.10
20 - 20MYR2.745MYR27.45
30 +MYR2.606MYR26.06

*price indicative

Packaging Options:
RS Stock No.:
790-5498
Mfr. Part No.:
TIP41BG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

80V dc

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V dc

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

15

Maximum Power Dissipation Pd

65W

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

1MHz

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Height

30.02mm

Standards/Approvals

No

Width

4.83mm

Series

TIP41B

Length

10.53mm

Automotive Standard

No

The ON Semiconductor TIP41B is bipolar power transistor is designed for general purpose power amplifier and switching applications. The package type of bipolar power transistor is TO−220.

These devices are Pb free and are RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy