onsemi MJD253T4G Transistor, -4 A PNP, -100 V, 3-Pin DPAK
- RS Stock No.:
- 790-5337
- Mfr. Part No.:
- MJD253T4G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR21.87
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 620 | MYR2.187 | MYR21.87 |
| 630 - 1240 | MYR2.173 | MYR21.73 |
| 1250 + | MYR2.148 | MYR21.48 |
*price indicative
- RS Stock No.:
- 790-5337
- Mfr. Part No.:
- MJD253T4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Transition Frequency ft | 10MHz | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 90μm | |
| Standards/Approvals | No | |
| Series | MJD253 | |
| Height | 630μm | |
| Length | 270μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Transition Frequency ft 10MHz | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 90μm | ||
Standards/Approvals No | ||
Series MJD253 | ||
Height 630μm | ||
Length 270μm | ||
Automotive Standard AEC-Q101 | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJD253T4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CT4G Transistor 100 V, 3-Pin DPAK
- onsemi MJD42CG Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CRLG Transistor -100 V, 3-Pin DPAK
- onsemi BD682G Transistor -100 V, 3-Pin TO-225
