Nexperia PBHV9050T,215 Transistor, -150 mA PNP, -500 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

MYR46.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
25 - 725MYR1.872MYR46.80
750 - 1475MYR1.779MYR44.48
1500 +MYR1.69MYR42.25

*price indicative

Packaging Options:
RS Stock No.:
781-6764
Mfr. Part No.:
PBHV9050T,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-150mA

Maximum Collector Emitter Voltage Vceo

-500V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-500V

Maximum Transition Frequency ft

50MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-6V

Minimum DC Current Gain hFE

80

Transistor Polarity

PNP

Maximum Power Dissipation Pd

300mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Series

PBHV9050T

Width

1.4mm

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
CN

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy