onsemi MMBT4403LT3G Transistor, -600 mA PNP, -40 V dc, 3-Pin SOT-23
- RS Stock No.:
- 781-4244
- Mfr. Part No.:
- MMBT4403LT3G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 200 units)*
MYR31.60
FREE delivery for orders over RM 150.00
- Final 47,400 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 + | MYR0.158 | MYR31.60 |
*price indicative
- RS Stock No.:
- 781-4244
- Mfr. Part No.:
- MMBT4403LT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -40V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Series | MMBT4403L | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -40V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Series MMBT4403L | ||
Length 3.04mm | ||
Width 2.64mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi MMBT4403LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- Diodes Inc MMBT4403-7-F Transistor -40 V, 3-Pin SOT-23
- onsemi 2N4403BU Transistor 40 V, 3-Pin TO-92
- onsemi 2N4403TFR Transistor -40 V, 3-Pin TO-92
- onsemi 2N4403TA Transistor -40 V, 3-Pin TO-92
