Renesas Electronics 2SB1691WL-TL-E PNP Bipolar Transistor, 1 A, 50 V, 3-Pin SC-59A
- RS Stock No.:
- 772-4958P
- Mfr. Part No.:
- 2SB1691WL-TL-E
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 8%
View bulk pricing optionsSubtotal 40 units (supplied on a continuous strip)*
MYR44.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 40 - 180 | MYR1.10 | - |
| 200 - 380 | MYR1.007 | 8% |
| 400 - 780 | MYR0.993 | 9% |
| 800 + | MYR0.971 | 11% |
*price indicative
- RS Stock No.:
- 772-4958P
- Mfr. Part No.:
- 2SB1691WL-TL-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SC-59A | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.1 x 1.65 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SC-59A | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.1 x 1.65 x 1.2mm | ||
