Diodes Inc ZXTP2012ZTA Transistor, -4.3 A PNP, -60 V, 3-Pin SOT-89

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR26.15

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 765 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 245MYR5.23MYR26.15
250 - 495MYR4.97MYR24.85
500 +MYR4.72MYR23.60

*price indicative

Packaging Options:
RS Stock No.:
711-5061
Mfr. Part No.:
ZXTP2012ZTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-4.3A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-100V

Maximum Transition Frequency ft

120MHz

Maximum Power Dissipation Pd

2.1W

Minimum DC Current Gain hFE

10

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-7V

Pin Count

3

Maximum Operating Temperature

150°C

Height

4.25mm

Length

4.6mm

Standards/Approvals

No

Series

ZXTP2012Z

Width

1.6mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy