Diodes Inc ZTX951 Transistor, -4 A PNP, -60 V, 3-Pin E-Line
- RS Stock No.:
- 669-7635
- Mfr. Part No.:
- ZTX951
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR45.60
FREE delivery for orders over RM 150.00
- Plus 280 unit(s) shipping from 26 October 2026
- Plus 480 unit(s) shipping from 02 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 990 | MYR4.56 | MYR45.60 |
| 1000 - 4990 | MYR4.557 | MYR45.57 |
| 5000 + | MYR3.753 | MYR37.53 |
*price indicative
- RS Stock No.:
- 669-7635
- Mfr. Part No.:
- ZTX951
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Power Dissipation Pd | 1.2W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 120MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | ZTX9X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Power Dissipation Pd 1.2W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 120MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series ZTX9X | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc ZTX751 Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc ZTX651 Transistor 60 V, 3-Pin E-Line
- Diodes Inc Transistor -40 V, 3-Pin E-Line
- Diodes Inc ZTX758 Transistor -400 V, 3-Pin E-Line
- Diodes Inc ZTX790ASTZ Transistor -40 V, 3-Pin E-Line
