Sanyo 2SC3914-TB-E NPN Digital Transistor, 500 mA, 50 V, 3-Pin CP
- RS Stock No.:
- 664-1281P
- Mfr. Part No.:
- 2SC3914-TB-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
MYR24.50
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 195 | MYR0.49 |
| 200 - 495 | MYR0.48 |
| 500 - 995 | MYR0.47 |
| 1000 + | MYR0.46 |
*price indicative
- RS Stock No.:
- 664-1281P
- Mfr. Part No.:
- 2SC3914-TB-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | CP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 2.2 kΩ | |
| Typical Resistor Ratio | 0.22 | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type CP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 2.2 kΩ | ||
Typical Resistor Ratio 0.22 | ||
- COO (Country of Origin):
- JP
