Sanyo 2SA1740E-TD-E PNP Bipolar Transistor, 200 mA, -400 V, 3-Pin PCP
- RS Stock No.:
- 663-8254P
- Mfr. Part No.:
- 2SA1740E-TD-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save -
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
MYR28.75
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 25 - 195 | MYR1.15 | - |
| 200 - 495 | MYR1.14 | - |
| 500 - 995 | MYR1.13 | 1% |
| 1000 + | MYR1.12 | 2% |
*price indicative
- RS Stock No.:
- 663-8254P
- Mfr. Part No.:
- 2SA1740E-TD-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | -400 V | |
| Package Type | PCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.3 W | |
| Maximum Collector Base Voltage | -400 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 70 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage -400 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.3 W | ||
Maximum Collector Base Voltage -400 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 70 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
