Infineon BFP420H6327XTSA1 RF Bipolar Transistor, 60 mA NPN, 4.5 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1422
- Mfr. Part No.:
- BFP420H6327XTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR3,750.00
FREE delivery for orders over RM 150.00
- 9,000 unit(s) shipping from 17 December 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.25 | MYR3,750.00 |
*price indicative
- RS Stock No.:
- 259-1422
- Mfr. Part No.:
- BFP420H6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 60mA | |
| Maximum Collector Emitter Voltage Vceo | 4.5V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1.5V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 210mW | |
| Maximum Transition Frequency ft | 25GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 550μm | |
| Length | 1.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | BFP420 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 60mA | ||
Maximum Collector Emitter Voltage Vceo 4.5V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1.5V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 210mW | ||
Maximum Transition Frequency ft 25GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 550μm | ||
Length 1.4mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series BFP420 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon BFP420H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP410H6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon BFP450H6327XTSA1 Broadband RF Bipolar Transistor 4.5 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP640ESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BF776H6327XTSA1 RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon BFP196WNH6327XTSA1 RF Bipolar Transistor 12 V, 4-Pin SOT-343
