ROHM SST4401HZGT116 Bipolar Transistor, 600 mA NPN, 40 V, 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR639.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR0.213MYR639.00

*price indicative

RS Stock No.:
244-0126
Mfr. Part No.:
SST4401HZGT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

300

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

250MHz

Pin Count

3

Maximum Operating Temperature

150°C

Series

SST4401 HZG

Width

1.2mm

Standards/Approvals

No

Height

2.6mm

Length

3.1mm

Automotive Standard

No

The ROHM Automotive transistor is suitable for audio frequency small signal amplifier. It has collector emitter voltage of 40 V and collector current of 600 mA.

BVCEO=40V(Min.) at IC=1mA Complements the SST4403 HZG Package Size 2.9mmx2.4mm (t=1.2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy