Nexperia PDTC114EQBZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 30-Pin DFN1110D-3
- RS Stock No.:
- 243-4715
- Mfr. Part No.:
- PDTC114EQBZ
- Manufacturer:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4715
- Mfr. Part No.:
- PDTC114EQBZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 30 | |
| Standards/Approvals | RoHS | |
| Series | PDTC114E | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 30 | ||
Standards/Approvals RoHS | ||
Series PDTC114E | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia PDTC114EQBZ Resistor-Equipped Transistor 50 V, 30-Pin DFN1110D-3
- Nexperia Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC124XQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143XQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143ZQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC114EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC144EQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC123JQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
