Nexperia Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin DFN1110D-3
- RS Stock No.:
- 243-4644
- Mfr. Part No.:
- PDTA114YQB-QZ
- Manufacturer:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR1,190.00
FREE delivery for orders over RM 150.00
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | MYR0.238 | MYR1,190.00 |
| 10000 - 20000 | MYR0.231 | MYR1,155.00 |
| 25000 - 45000 | MYR0.223 | MYR1,115.00 |
| 50000 + | MYR0.216 | MYR1,080.00 |
*price indicative
- RS Stock No.:
- 243-4644
- Mfr. Part No.:
- PDTA114YQB-QZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -10V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | PDTA114Y | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -10V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series PDTA114Y | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA114YQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTA144EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA123JQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA114EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA143EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
