onsemi MMBT4124LT1G Digital Transistor, 25 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-8951
- Mfr. Part No.:
- MMBT4124LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR19.35
FREE delivery for orders over RM 150.00
Last RS stock
- Final 40,900 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | MYR0.387 | MYR19.35 | - |
| 750 - 1450 | MYR0.347 | MYR17.35 | 10% |
| 1500 + | MYR0.312 | MYR15.60 | 19% |
*price indicative
- RS Stock No.:
- 186-8951
- Mfr. Part No.:
- MMBT4124LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Power Dissipation Pd 300W | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Automotive Standard No | ||
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Pb-Free Package is Available
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2233LT1G Digital Transistor 3-Pin
- onsemi NSS12201LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2211LT1G Digital Transistor 3-Pin
- onsemi MMUN2213LT1G Digital Transistor 3-Pin
- onsemi MMUN2231LT1G Digital Transistor 3-Pin
