onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
- RS Stock No.:
- 186-8211
- Mfr. Part No.:
- FDMC86262P
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save MYR205.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR54.86
FREE delivery for orders over RM 150.00
Limited stock
- 2,840 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | MYR5.486 | MYR54.86 | - |
| 750 - 1490 | MYR5.212 | MYR52.12 | MYR205.50 |
| 1500 + | MYR4.952 | MYR49.52 | MYR801.00 |
*price indicative
- RS Stock No.:
- 186-8211
- Mfr. Part No.:
- FDMC86262P
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Transistor Polarity | P-Channel | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Height | 720μm | |
| Series | PowerTrench | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Transistor Polarity P-Channel | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Height 720μm | ||
Series PowerTrench | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Width 3.3mm | ||
Automotive Standard No | ||
This P-Channel MOSFET is produced using an advanced PowerTrench® technology. This very high density process is especially tailored to minimize on- state resistance and optimizad for superior switching performance.
Max rDS(on) = 307 mΩ at VGS = -10 V, ID = -2 A
Max rDS(on) = 356 mΩ at VGS = -6 V, ID = -1.8 A
Very Low rDS(on) Mid Voltage P-Channel Silicon Technology Optimised for Low Qg
Optimised for Fast Switching Applications as well as Load Switch Applications
Applications
Industrial
Portable and Wireless
Related links
- onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi NVTR4502PT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi CPH6350-TL-W Digital Transistor P-Channel Surface, 6-Pin
- onsemi NVR5124PLT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi FDG6304P Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi NTGD4167CT1G Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin
- onsemi J176-D74Z Digital Transistor P-Channel Through Hole TO-92, 3-Pin
