onsemi MJE210G PNP Transistor, -10 A, -40 V, 3-Pin TO-225
- RS Stock No.:
- 184-4900
- Mfr. Part No.:
- MJE210G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 25)**
MYR3.458
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
25 - 100 | MYR3.458 | MYR86.45 |
125 - 225 | MYR3.385 | MYR84.625 |
250 + | MYR3.284 | MYR82.10 |
**price indicative
Related links
- onsemi MJE200G NPN Transistor 40 V, 3-Pin TO-225
- onsemi MJE253G PNP Transistor -100 V, 3-Pin TO-225
- onsemi BD140G PNP Transistor -80 V, 3-Pin TO-225
- onsemi 2N4920G PNP Transistor -80 V, 3-Pin TO-225
- onsemi BD682G PNP Transistor -100 V, 3-Pin TO-225
- onsemi MJE350G PNP Transistor -300 V, 3-Pin TO-225
- onsemi BD180G PNP Transistor -80 V, 3-Pin TO-225
- onsemi FZT790A PNP Transistor -40 V, 3 + Tab-Pin SOT-223