onsemi 2SA2210-1E Transistor, -20 A PNP, -50 V, 3-Pin TO-220

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

MYR256.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
50 - 50MYR5.134MYR256.70
100 - 150MYR5.056MYR252.80
200 +MYR4.957MYR247.85

*price indicative

RS Stock No.:
184-4157
Mfr. Part No.:
2SA2210-1E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-20A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

30W

Minimum DC Current Gain hFE

150

Maximum Emitter Base Voltage VEBO

-6V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

28.85mm

Length

10.16mm

Series

2SA2210

Width

4.7mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
2SA2210 is a Bipolar Transistor, -50V, -20A, Low VCE(sat), PNP TO-220F-3SG for High-Current Switching Applications.

Adoption of MBIT process

Large current capacitance

Low collector to emitter saturation voltage

High speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy