Nexperia PMBT5551,215 Transistor, 300 mA NPN, 160 V, 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR672.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR0.224MYR672.00

*price indicative

RS Stock No.:
179-1071
Mfr. Part No.:
PMBT5551,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

300mA

Maximum Collector Emitter Voltage Vceo

160V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

180V

Maximum Transition Frequency ft

300MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

30

Maximum Power Dissipation Pd

250mW

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Series

PMBT5551

Width

2.5mm

Height

1.1mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy